text.skipToContent text.skipToNavigation

Manufacturer Part #

46104C

4600 Series 100 uH ±20% 0.86 A 500 mOhm SMT Bobbin Wound Shielded Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 46104C - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 860mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 500mΩ
Test Frequency: 10kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 7.3 x 7.3 x 4.55
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section