text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY277PG

18 W (85-265 VAC) 23.5 W (230 VAC)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Power Integrations TNY277PG - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 65%
Supply Current: 365µA
Switching Frequency-Max: 140kHz
Rated Power: 18W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.75
USD
Quantity
Unit Price
50
$0.715
200
$0.695
750
$0.68
1,500
$0.67
3,750+
$0.65
Product Variant Information section