text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY2V100MPD1TD

VY Series 10 uF 350 V 105°C Ø10 x 12.5mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVY2V100MPD1TD - Technical Attributes
Attributes Table
Series: VY
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 64mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
500
$0.445
1,000
$0.435
2,000
$0.43
2,500+
$0.42
Product Variant Information section