text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJC475M063R0200

CAP TANT POLY 4.7UF 63V 2312

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TCJC475M063R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 4.7µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.2Ω
Leakage Current: 29.6A
Dissipation Factor: 6%
Ripple Current: 900mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6mm x W  3.2mm x H  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
500+
$6.48
Product Variant Information section