text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVRB521S30T1G

NSVRB521S30T1G Series 30 V 200 mA Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVRB521S30T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 30µA
Forward Voltage: 0.5V
Thermal Resistance: 635°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 200mW
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,761.00
USD
Quantity
Unit Price
3,000
$0.0623
6,000
$0.0612
9,000
$0.0605
12,000
$0.0601
15,000+
$0.0587
Product Variant Information section