text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR07C3090FSB14

RLR Series 309 Ohm ±1% 0.25 W ±100 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR07C3090FSB14 - Technical Attributes
Attributes Table
Resistance: 309Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -65°C to +150°C
Dimension: L  6.35mm x D  2.29mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$74.00
USD
Quantity
Unit Price
100
$0.74
300
$0.725
500
$0.715
1,000
$0.705
2,000+
$0.685
Product Variant Information section