text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33664ATL1EGR2

Transformer Physical Layer

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33664ATL1EGR2 - Technical Attributes
Attributes Table
Frequency Range: 3.7MHz to 4.3MHz
Data Rate: 2Mbps
Supply Voltage: 4.75V to 5.5V
Supply Current: 40mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,900.00
USD
Quantity
Unit Price
2,500+
$2.36
Product Variant Information section