Manufacturer Part #
74ACT14MTCX
74ACT Series 5.5 V Hex Inverter with Schmitt Trigger Input - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
onsemi 74ACT14MTCX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 74ACT14MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | ACT/Q |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74ACT14MTCX is a part of 74ACT14 series hex inverter. It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-14 package.
Features:
- ICC reduced by 50%
- Outputs source/sink 24 mA
- 74ACT14 has TTL-compatible inputs
- Package: TSSOP-14, JEDEC MO-153, 4.4 mm Width
Applications:
- Broadband Access
- Home Audio System Components
- Medical Electronics/Devices
- Test and Measurement
View the complete 74ACT14 series of hex inverter
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.165
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount