text.skipToContent text.skipToNavigation

Manufacturer Part #

EFB0612HHA-F00

EFB Series 12 V 4800 RPM 21.2 CFM 60 x 60 x 10 mm 3 Wire Ball Bearing DC FAN

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta EFB0612HHA-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 21.19CFM
Noise: 36.5dBA
Voltage Rating: 12V
Rated Power: 2.16W
RPM: 4800RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
315
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,787.75
USD
Quantity
Unit Price
315+
$8.85
Product Variant Information section