text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1FH6-M3/H

Surface Mount Schottky Barrier Rectifiers 1A, 60V DO-219AB (SMF)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS1FH6-M3/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 3µA
Forward Voltage: 0.64V
Configuration: Single
Diode Capacitance-Max: 90pF
Thermal Resistance: 125°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.80
USD
Quantity
Unit Price
3,000
$0.0776
6,000
$0.0763
9,000
$0.0755
12,000
$0.0749
15,000+
$0.0732
Product Variant Information section