text.skipToContent text.skipToNavigation

Manufacturer Part #

EVAL6574B

Ballast Control Opto/Lighting Evaluation Board for L6574 Series

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1704
Product Specification Section
STMicroelectronics EVAL6574B - Technical Attributes
Attributes Table
Application Type: Ballast Control
Core Supported: L6574
Features & Applications

ST Microelectronics offers a complete tool line, tailored to the Evaluation Board for L6574 Electronic Ballast with PFC Using L6574 and L6561.

The L6574 is a high-performance ballast driver, designed using 600-V BCD offline technology, which ensures all the features needed to properly drive and control a fluorescent bulb. It is provided with built-in VCO start up sequence circuitry, protections, and operation amplifier for implementing a closed-loop control of the lamp current.

Features :

  • High voltage rail up to 600 V
  • dV/dt immunity ± 50 V/ns in full temperature range
  • Driver current capability (250 mA source and 450 mA sink)
  • Switching times 80/40 ns rise fall with 1 nF load
  • CMOS shutdown input
  • Under-voltage lock-out
  • Preheat and frequency shifting timing
  • Sense operational amplifier for closed-loop control or protection features
  • High-accuracy current-controlled oscillator
  • Integrated bootstrap diode
  • Clamping on VS
  • SO-16, DIP-16 package
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
1
$26.20
4
$25.84
15
$25.50
25
$25.36
50+
$24.95
Product Variant Information section