Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FXL4245MPX
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
MLP-24
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FXL4245MPX is a configurable dual-voltage-supply translator designed for bi-directional voltage translation of signals between two voltage levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V.
The A port tracks the VCCA level and the B port tracks the VCCB level. Both ports are designed to accept supply voltage levels from 1.1V to 3.6V. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-state until both VCCs reach active levels, allowing either VCC to be powered-up first. The device also contains power-down control circuits that place the device in 3-state if either VCC is removed. The Transmit/Receive (T/R) input determines the direction of data flow through the device. The OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The FXL4245 is designed with the control pins (T/R and OE) supplied by VCCA.
Features:
Applications:
View the complete FXL4x series of Signal Translators
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.