text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03HQ2N5B02D

Inductor Chip Film 2.5nH 0.1nH 0201

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQP03HQ2N5B02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.5nH
Rated Current-Max: 0.6A
Tolerance (nH): ±0.1nH
DC Resistance-Max: 0.12Ω
Self Resonance Frequency: 13GHz
Core Material: Non-Magnetic
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,497.00
USD
Quantity
Unit Price
15,000+
$0.0998
Product Variant Information section