text.skipToContent text.skipToNavigation

Manufacturer Part #

70V3579S6BC

HIGH-SPEED 3.3V 32K x 36 SYNCHRONOUS PIPELINED DUAL-PORT STATIC RAM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Renesas 70V3579S6BC - Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 1.125Mb
Operating Mode: Synchronous
Memory Organization: 32 K x 36
Access Time-Max: 6ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 8pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 4
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
6
Total
$5,166.72
USD
Quantity
Unit Price
48+
$107.64
Product Variant Information section