text.skipToContent text.skipToNavigation

Manufacturer Part #

APX809S-26SA-7

Processor Supervisor CIRC 2.63V 3-Pin SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX809S-26SA-7 - Technical Attributes
Attributes Table
Output Type: Push Pull
Threshold Voltage: 2.59V to 2.67V
Supply Voltage-Max: 5.5V
Output Current-Max: 20mA
No of Inputs: 1
Supply Voltage: 1V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,153.20
USD
Quantity
Unit Price
3,000
$0.0987
6,000
$0.097
9,000
$0.0961
15,000
$0.0949
30,000+
$0.0924
Product Variant Information section