text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2423072G-XXN100C20E039ALL

SunLike Linear Reference Module (72G) 4000K 95CRI 2200lm 90lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-2423072G-XXN100C20E039ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 95
Minimum Flux: 2000lm
Typical Flux: 2200lm
Nominal Current: 900mA
Maximum Current: 1350mA
Typical Forward Voltage: 26V
Test Temperature: 25°C
Application 1: Human-Centric
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,088.00
USD
Quantity
Unit Price
20
$14.46
40
$14.35
60+
$14.24
Product Variant Information section