text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4561T-503E/MS

Single Nonvolatile 8-bit Potentiometer, -40°C to +125°C, MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Microchip MCP4561T-503E/MS - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: Serial
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.5V to 5.5V
Supply Current: 2.5µA
Operating Temp Range: -40°C to +125°C
Resolution: 8b
Temp Coefficient (ppm/C): 150ppm/°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section