Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ATWINC1510-MR210PB1961
Download the CAD models for this product. Learn more about SnapMagic.
72 per Bulk
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN124740***Revision History: October 05, 2026: Issued initial notification. October 20, 2026: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on October 31, 2026.Product Category: Wireless ModulesDescription of Change: Qualification of MTAI as an additional final test site for selected ATWILC3000, ATWINC1500, ATWINC1510, ATWILC1000 and ATWINC3400 device families available in 28L Module (21.72x14.73xmm) and 36L Module packages.Pre and Post Summary Changes: See attached SPCN docuemnt for more detailsReason for Change: To improve manufacturability and on-time delivery performance by qualifying MTAI as an additional final test site.Change Implementation Status: In ProgressEstimated First Ship Date: 31 October 2026 (date code: 2644)
Product Category: Wireless ModulesDescription of Change:Qualification of MTAI as an additional final test site for selected ATWILC3000, ATWINC1500, ATWINC1510, ATWILC1000 and ATWINC3400 device families available in 28L Module (21.72x14.73xmm) and 36L Module packages.Pre and Post Summary Changes: See attached SPCN docuemnt for more detailsReason for Change: To improve manufacturability and on-time delivery performance by qualifying MTAI as an additional final test site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: October 2026
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change:Microchip has released a new Datasheet for the ATWINC15x0-MR210xB IEEE 802.11 b/g/n SmartConnect IoT Module of devices.Reason for Change:To Improve Productivity
Part Status:
Microchip's ATWINC1500 is an IEEE 802.11 b/g/n IoT network controller. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface. The ATWINC1500 connects to any SAM or PIC MCU with minimal resource requirements. The ATWINC1500's most advanced mode is a single stream 1x1 802.11n mode.
The ATWINC1500 features a fully integrated Power Amplifier, LNA, Switch and Power Management. The WINC1500 provides internal Flash memory to store Firmware. The only external clock source needed for the ATWINC1500 is a high-speed crystal or oscillator (26 MHz). The ATWINC1500 is available in a QFN package or as a certified module.
The ATWINC1500 has 4 Mb of flash memory which can be used for system software. There is a larger memory part, the ATWINC1510, that has 8 Mb flash memory for even greater flexibility.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.