text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6028T6R8MMGJV

Fixed Inductors 6028 6.8uH 55.9mOhms +/-20%Tol 2.5A Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS6028T6R8MMGJV - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 55.9mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  6mm x W  6mm x H  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
4,000
$0.275
6,000+
$0.27
Product Variant Information section