text.skipToContent text.skipToNavigation

Manufacturer Part #

APHB1608LZGKSURKC

LED Bi-Color RED/Green 4-Pin SMD T/R

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHB1608LZGKSURKC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.65, 1.75V
Forward (Drive) Current: 25, 30mA
Intensity: 40, 20mcd
Viewing Angle: 130, 130°
Wavelength: 515, 645nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Part Number Aliases: APHB1608
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
2,000+
$0.23
Product Variant Information section