text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15CA/TR7

SMBJ Series 24.4 V 600 W Bi-Directional Surface Mount TVS Diode- DO-214AA

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
YAGEO SMBJ15CA/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 24.6A
Reverse Leakage Current: 1µA
Test Current: 1A
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 18.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.35
USD
Quantity
Unit Price
500
$0.0467
2,000
$0.0453
10,000
$0.0437
20,000
$0.043
62,500+
$0.0413
Product Variant Information section