text.skipToContent text.skipToNavigation

Manufacturer Part #

RP15-2412SFW/P

RP15-FW Series 15W 9V-36V Input 12V Output 1.25A DC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP15-2412SFW/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: 40°C to 75°C
Efficiency: 87%
Load Capacitance: 1250µF
Output Current: 1250mA
Ripple & Noise: 75mV
Dimension: L  50.8mm x W  25.4mm x H  10.2mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
9
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.22
USD
Quantity
Unit Price
9+
$65.58
Product Variant Information section