text.skipToContent text.skipToNavigation

Manufacturer Part #

IGW50N65H5FKSA1

IGW50N65H5 Series 650 V 80 A Through Hole TRENCHSTOPTM 5 Gen IGBT - TO247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IGW50N65H5FKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 305W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 150A
Collector - Emitter Saturation Voltage: 1.65V
Turn-on Delay Time: 21ns
Turn-off Delay Time: 180ns
Qg Gate Charge: 120nC
Leakage Current: 100nA
Input Capacitance: 3000pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$420.00
USD
Quantity
Unit Price
240
$1.75
720
$1.73
2,400
$1.71
3,600+
$1.69
Product Variant Information section