Manufacturer Part #
RCLAMP3552TQTNT
RCLAMP3552: 7.5 V 4 A Low Voltage RailClamp 2-Line ESD Protection-SLP1006N3T
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SLP1006N3T Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP3552TQTNT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.5V |
| Clamping Voltage-Max: | 6.5V |
| Directional: | Bi-Directional |
| Peak Output Current: | 4A |
| Standoff Voltage: | 3.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.3pF |
| Package Style: | SLP1006N3T |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SLP1006N3T
Mounting Method:
Surface Mount