text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY287PG

Energy-Efficient, Off-Line Switcher with Line Compensated Overload Power

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Power Integrations TNY287PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 50V
Duty Cycle-Max: 62% to 67%
Switching Frequency-Max: 124kHz to 140kHz
Rated Power: 13W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
50
$0.69
200
$0.67
750
$0.655
1,500
$0.645
3,750+
$0.625
Product Variant Information section