Manufacturer Part #
DMP3125L-13
MOSFET BVDSS: 25V~30V SOT23 T&R 10K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMP3125L-13 - Product Specification
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
Diodes Incorporated DMP3125L-13 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 95mΩ |
| Rated Power Dissipation: | 650mW |
| Qg Gate Charge: | 3.1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.5A |
| Turn-on Delay Time: | 3.5ns |
| Turn-off Delay Time: | 21.8ns |
| Rise Time: | 6.3ns |
| Fall Time: | 31.1ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Input Capacitance: | 254pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0607
20,000
$0.0598
30,000
$0.0593
50,000
$0.0586
100,000+
$0.0572
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount