Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
881545-2
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bag
Plug In
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 881545-2 is a Open Top NOVO Post Shunt with 2 Position and 2.54 mm Pitch. These Post Shunts provide cost effective discrete wire connections that are compatible with today's telecommunications.
The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMP offers a variety of high quality post shunts which mate with .50 [.020] square posts on 2.00 [.079] centers, .64 [.025] square posts on 2.54 [.100] or 5.08 [.200] centers, and .79 [.031] x 1.57 [.062] posts on 3.96 [.156] centers.
Features:
View the Complet Series of Shunts
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.