text.skipToContent text.skipToNavigation

Manufacturer Part #

CSSH2728FT5L00

RES 0.005 OHM 1% 4W 2827 WIDE

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSSH2728FT5L00 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +225°C
Dimension: L  6.71mm x W  7.19mm
Height - Max: 1.24mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$915.00
USD
Quantity
Unit Price
1,000+
$0.915
Product Variant Information section