text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ101M50V8X10.5TR15F

Cap Aluminum 100uF 50V 20% (8 X 10.5mm) SMD 300mA 2000 hr 105°C T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2545
Product Specification Section
NIC Components NACZ101M50V8X10.5TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.3A
Impedance: 0.4Ω
Operating Temp-Max: 105°C
Leakage Current: 50µA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
88,500
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
500
$0.173
1,500
$0.17
2,500
$0.168
5,000
$0.166
10,000+
$0.163