Manufacturer Part #
MPM3506AGQV-Z
Switching Voltage Regulators 36V/0.6A Module Sync Step-Down Converter
Product Specification Section
Monolithic Power Systems MPM3506AGQV-Z - Product Specification
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
Monolithic Power Systems MPM3506AGQV-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 36V |
| Output Current-Max: | 600mA |
| Output Voltage Range: | 36V to 810mV |
| Switching Frequency-Max: | 1.15MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$1.72
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount