text.skipToContent text.skipToNavigation

Manufacturer Part #

SFS2-L-DC24V

SFS Series 4PST-2NO/2NC 6 A 24 V PC Pin Through Hole Slim Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFS2-L-DC24V - Technical Attributes
Attributes Table
Relay Type: Safety
Contact Form: 4PST (2 Form A and B)
Coil Current: 6A
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1.6kΩ
Switching Voltage: 30V
Rated Power: 360mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$773.00
USD
Quantity
Unit Price
50+
$15.46
Product Variant Information section