Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ENW89853AWKF
Download the CAD models for this product. Learn more about SnapMagic.
1 per Bag
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The PAN1780 from Panasonic is an integrated Bluetooth® Low Energy wireless module which includes a microcontroller core and generous memory provision for running the host application as well as multiple radio protocols.
APPLICATIONS• Smart homes and buildings – Lighting controls – Building automation – Smart locks – Metering• Medical devices – Smart health equipment – Secure medical peripherals• Industrial IoT – Smart city infrastructure – Industrial mesh networks – Robotics
FEATURES• Arm TrustZone® CryptoCell® 310 – Supports secure boot including root-oftrust capability• 4.8mA Transmit current at 0dBm output power• 4.8mA Receive current at 1Mbit/s• Up to 48 general-purpose I/Os• USB 2.0 Full-Speed interface• Supply-voltage range: 1.7V to 5.5V• Operating-temperature range: -40°C to 85°C• Temperature sensor
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.