text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24V390JX

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Panasonic Industry EXB-24V390JX - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 39Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient (ppm/K): ±200ppm/K
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.65mm
Case Size: 0404 (1010 Metric)
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
10,000
$0.0115
20,000
$0.0113
40,000
$0.0111
150,000+
$0.0107
Product Variant Information section