text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS209PWH6327XTSA1

Single P-Channel 20 V 550 mOhm 1 nC OptiMOS™ Small Signal Mosfet - SOT-323

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BSS209PWH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 550mΩ
Rated Power Dissipation: 300mW
Qg Gate Charge: 1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.63A
Turn-on Delay Time: 2.6ns
Turn-off Delay Time: 6ns
Rise Time: 7ns
Fall Time: 4.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: OptiMOS
Input Capacitance: 87pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$876.00
USD
Quantity
Unit Price
3,000
$0.0756
6,000
$0.0743
9,000
$0.0736
12,000
$0.073
15,000+
$0.0713