text.skipToContent text.skipToNavigation

Manufacturer Part #

PR-002B

O.D 5.5 mm Insulated Housing Nickel Plating Phosphor Bronze Male DC Power Plug

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2507
Product Specification Section
Same Sky PR-002B - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 4A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
215
USA:
215
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$281.00
USD
Quantity
Unit Price
100
$2.81
200
$2.79
300
$2.77
400
$2.76
500+
$2.73