text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS52001ENAXUMA1

Current Limit SW 1-IN 1-OUT to 1.5A Automotive 8-Pin TDSO EP T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS52001ENAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 28V
No of Elements: Single
On-state Resistance-Max: 200mΩ
Rated Current-Max: 1.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 40µs
Turn-on Delay Time: 40µs
Current - Limit: 9A
Input Type: Non-Inverting
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section