text.skipToContent text.skipToNavigation

Manufacturer Part #

929002724113

Fortimo LED Strip VO LV3 47.5in 10800lm 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002724113 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 9990lm
Typical Flux: 10800lm
Nominal Current: 1600mA
Maximum Current: 1800mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1205.8 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$1,525.20
USD
Quantity
Unit Price
120+
$12.71