text.skipToContent text.skipToNavigation

Manufacturer Part #

10033853-052FSLF

SO-DIMM 200P ASSY-10033853-052FSLF

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Amphenol Communications Solutions 10033853-052FSLF - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 0.6 mm
Termination: Solder
Rated Voltage (VAC): 50VAC
Rated Current: 0.5A
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Storage Temperature Range: -50°C to +100°C
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,028.00
USD
Quantity
Unit Price
700+
$5.01
Product Variant Information section