text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ1608HS280NTW

FBMJ Series 0603 (1608 Metric) 28 Ohm 6 A 6 mOhm DCR Chip Bead Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN FBMJ1608HS280NTW - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 28Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 6mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$2,100.00
USD
Quantity
Unit Price
4,000
$0.108
8,000
$0.107
12,000
$0.106
16,000+
$0.105
Product Variant Information section