text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM1A0503V2-1R0-R

1 µH 2.8 A 11.4mOhm Max Surface Mount Nonstandard Shielded Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HCM1A0503V2-1R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 11.4mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
Dimension: L  5.4mm x W  5.2mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,420.00
USD
Quantity
Unit Price
2,000+
$1.21
Product Variant Information section