text.skipToContent text.skipToNavigation

Manufacturer Part #

KMZ1608SHR601ATD25

Ferrite Beads Chip 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 Automotive T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK KMZ1608SHR601ATD25 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 0.35Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +150°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.40
USD
Quantity
Unit Price
4,000
$0.0946
8,000
$0.093
12,000
$0.0921
16,000
$0.0914
20,000+
$0.0894
Product Variant Information section