text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-02V-G3-08

BAS40 Series 40 V 120 mA Surface Mount Single Schottky Diode - SOD-523

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BAS40-02V-G3-08 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 120mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Leakage Current: 100nA
Configuration: Single
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
Total
$544.80
USD
Quantity
Unit Price
8,000
$0.0681
16,000
$0.0669
24,000+
$0.0657
Product Variant Information section