text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBM1V1608-000-R

MFBM1V1608 Series 0603 0 Ohm 100 MHz 6 A 20 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton MFBM1V1608-000-R - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance:
Rated Current: 6A
DC Resistance-Max: 20mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$876.00
USD
Quantity
Unit Price
40,000+
$0.0219