text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN63D8L-7

N-Channel 30 V 350mA (Ta) 350mW (Ta) Surface Mount SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Diodes Incorporated DMN63D8L-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 350mA
Turn-on Delay Time: 2.3ns
Turn-off Delay Time: 11.4ns
Rise Time: 3.9ns
Fall Time: 16.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 23.2pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.50
USD
Quantity
Unit Price
3,000
$0.0745
9,000
$0.0726
15,000
$0.0718
45,000
$0.0701
75,000+
$0.0685
Product Variant Information section