text.skipToContent text.skipToNavigation

Manufacturer Part #

KP15B-6S-SF(800)

KP15B Series 18 Position micro SD/nano SIM Combo Card SMT Socket Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric KP15B-6S-SF(800) - Technical Attributes
Attributes Table
Type: MicroSD
Connector Type: Connector and Ejector
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 18
Pitch: 2.54 mm
Termination: Solder
Rated Voltage (VAC): 10VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper
Storage Temperature Range: -10°C to +60°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,844.00
USD
Quantity
Unit Price
1,200+
$2.37
Product Variant Information section