text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA461DJ-T1-GE3

SiA461DJ Series 20 V 8.3 A 33 mOhm P-Channel MOSFET - PowerPAK® SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SIA461DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 3.4|W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 8.3A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 50ns
Rise Time: 12ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Height - Max: 0.8mm
Length: 2.05mm
Input Capacitance: 1300pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
3,000
$0.495
6,000
$0.49
9,000
$0.485
15,000+
$0.475
Product Variant Information section