text.skipToContent text.skipToNavigation

Manufacturer Part #

XI013C050V054BSD2

120-277Vac, 13W, 100-500mA, 10-54Vdc, LED driver module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America XI013C050V054BSD2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 13W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 500mA
Input Power Factor: 0.95
Efficiency: 84%
Number of Output Channels: 1
Certifications: cUL,ETL,FCC,UL Class P
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
Total
$368.16
USD
Quantity
Unit Price
1
$23.48
3
$23.16
5
$23.01
20
$22.62
30+
$22.36
Product Variant Information section