text.skipToContent text.skipToNavigation

Manufacturer Part #

XI025C100V054BSD2

120-277Vac, 25W, 10-54Vdc, 100-1,000mA LED driver module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Signify North America XI025C100V054BSD2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 25W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 1A
Input Power Factor: 0.95
Efficiency: 84% to 86%
Number of Output Channels: 1
Certifications: cUL (Listed),ETL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
15,325
USA:
15,325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$37.02
USD
Quantity
Unit Price
2
$18.51
4
$18.37
10
$18.18
25
$17.99
40+
$17.77
Product Variant Information section