text.skipToContent text.skipToNavigation

Manufacturer Part #

TZMC5V6-GS18

5.6 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TZMC5V6-GS18 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward Voltage: 1.5V
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 40Ω
Operating Temp Range: 175°C
Configuration: Single
Height - Max: 1.4mm
Dimension: L  3.3mm
Working Voltage-Nom: 5.2V to 6V
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$606.00
USD
Quantity
Unit Price
10,000
$0.0606
20,000+
$0.0589
Product Variant Information section