text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5822-E3/54

1N5822 Series 40 V 3 A Through Hole High Frequency Schottky Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay 1N5822-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.525V
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.  

The 1N5820 thru 1N5822 series of Schottky barrier rectifier are made for use in low voltage high frequency inverters, free-wheeling, dc-to-dc converters, and polarity protection applications. The 1N5820 Thru 1N5822 series is in the DO-201AD  package.

Pricing Section
Global Stock:
19,600
USA:
19,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.80
USD
Quantity
Unit Price
1,400
$0.142
2,800
$0.14
4,200
$0.139
7,000+
$0.136
Product Variant Information section